Molex 73391 Series, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Bulk discount available

Subtotal (1 bag of 80 units)*

£198.08

(exc. VAT)

£237.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
80 - 320£2.476£198.08
400 - 3920£2.407£192.56
4000 - 7920£2.342£187.36
8000 - 39920£2.28£182.40
40000 +£2.222£177.76

*price indicative

RS Stock No.:
178-9859
Mfr. Part No.:
73391-0070
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Gold

Maximum Operating Temperature

+260°C

Polarity

Normal

Series

73391

Contact Material

Beryllium Copper

Contact Plating

Gold

Series Number

73391

Mating Type

Threaded

Molex 73391 Series Coaxial Connector, 50 Ω Impedance, 18 GHz Operating Frequency - 73391-0070


This coaxial connector is a high-frequency SMA PCB Jack receptacle, featuring a subminiature design. With a vertical mounting style and solder termination method, it is ideal for various electronic applications. The connector supports an impedance of 50 Ω and operates at a maximum frequency of 18 GHz. Its construction includes a gold-plated body, enhancing conductivity and preventing corrosion.

Features & Benefits


• Designed for PCB mounting, ensuring secure installation
• Supports high frequencies up to 18 GHz for reliable signal transmission
• Subminiature form factor suitable for compact applications
• Gold plating on contacts delivers excellent conductivity and longevity
• Threaded mating type enables secure connections to minimise signal loss
• Constructed from beryllium copper for durability and performance

Applications


• Used in telecommunications and data transmission systems
• Employed in RF communication devices and antennas
• Applicable in automotive and aerospace electronic setups
• Utilised in testing and measurement equipment for signal integrity
• Designed for incorporation into wireless communication hardware

What mounting type is recommended for this connector?


The connector is designed for PCB mounting with a straight orientation, allowing for efficient integration into various electronic circuits.

What is the benefit of having a gold-plated body for this connector?


The gold plating enhances corrosion resistance and provides superior conductivity, which is essential for maintaining signal integrity in high-frequency applications.

How does this connector perform in high-temperature environments?


It can withstand maximum operating temperatures of up to 260°C, making it suitable for applications where heat management is critical.

What voltage and current ratings is this connector capable of handling?


Although specific voltage and current ratings are not provided, the design is optimised for high-frequency performance with an impedance of 50 Ω, indicating suitability for RF applications.

Are there any considerations for the recommended PCB thickness?


The connector is designed for optimal performance with a recommended PCB thickness of 3.00mm for stability during installation.

Related links