TE Connectivity, Jack Panel Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 168-0619
- Mfr. Part No.:
- 1051018-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-0619
- Mfr. Part No.:
- 1051018-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | SMA Connector | |
Gender | Female | |
Mounting Type | Panel Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Cable Type | RG405 | |
Size | Subminiature | |
Bulkhead | Yes | |
Operating Frequency | 0 to 18GHz | |
Body Plating | Gold | |
Polarity | Normal | |
Contact Material | Beryllium Copper | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Cable Type RG405 | ||
Size Subminiature | ||
Bulkhead Yes | ||
Operating Frequency 0 to 18GHz | ||
Body Plating Gold | ||
Polarity Normal | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
Cable Jacks
TE Connectivity SMA RF Coaxial Connectors