Molex, Jack Surface Mount MCX Connector, Solder Termination, Straight Body
- RS Stock No.:
- 167-6350
- Mfr. Part No.:
- 73412-0110
- Brand:
- Molex
Subtotal (1 reel of 5000 units)*
£1,930.00
(exc. VAT)
£2,315.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 + | £0.386 | £1,930.00 |
*price indicative
- RS Stock No.:
- 167-6350
- Mfr. Part No.:
- 73412-0110
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Coaxial Connector Type | MCX Connector | |
Gender | Female | |
Mounting Type | Surface Mount | |
Termination Method | Solder | |
Body Orientation | Straight | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +90°C | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold | |
Series Number | 73412 | |
Select all | ||
---|---|---|
Brand Molex | ||
Coaxial Connector Type MCX Connector | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Series Number 73412 | ||
- COO (Country of Origin):
- TW
Molex Microcoaxial, Ultra-Microminiature Connectors
Ultra-microminiature microcoaxial SMT jack connectors with a low profile design that can work up to a frequency of 6 GHz. With a mated height of less than 2.5 mm, these Ultra-Microminiature jacks are ideal for use in slim equipment. A tactile lock confirms a secure mating connection with the plug connector. These MCRF (Microcoaxial RF) connectors are "drop-in" compatible with U.FL connectors
Features and Benefits
Very low profile design
Mated height of less than 2.5 mm
Work up to 6 GHz
Tactile lock confirms full mating
Mated height of less than 2.5 mm
Work up to 6 GHz
Tactile lock confirms full mating
Product Application Information
These MCRF SMT jacks are ideal for use in small hand held wireless devices such as wireless LAN applications, mobile phones, radio-communication equipment, measurement equipment, GPS systems and bluetooth applications.
Molex Straight Female Micro Coaxial Receptacle, 0.016g, 100mA Current Consumption - 73412 Series - 73412-0110
Use this micro coaxial receptacle from Molex for reliable data transmission on your printed circuit boards (PCBs). It's made of a phosphor-bronze material that's durable and highly conductive, so it delivers a reliable connection. Gold plating offers superior corrosion resistance, so you don't have to worry about rust. As this is a surface-mounted device, it's simple to install without the need to drill through your circuit board. You'll find this component commonly used in commercial and industrial communication equipment.
• Tactile lock for secure, shock-resistant mating with plug connector
• Wide operating temperature range of -40°C to +90°C for use in harsh environments
• Low-profile design with a mated height of less than 2.5mm for use in areas where space is limited
• Light weight of just 0.016g to prevent excess strain on your components
• Low current consumption of 100mA for energy-efficient operation
• Wide operating temperature range of -40°C to +90°C for use in harsh environments
• Low-profile design with a mated height of less than 2.5mm for use in areas where space is limited
• Light weight of just 0.016g to prevent excess strain on your components
• Low current consumption of 100mA for energy-efficient operation
Applications
• LAN (local area network) applications
• Mobile phones
• Radio communication equipment
• Mobile phones
• Radio communication equipment
How do I get the best performance out of this receptacle?
This receptacle is susceptible to electromagnetic interference (EMI), so it's important to keep it away from objects with strong magnetic fields.
Microcoaxial, Ultra-Microminiature Connectors
These Molex Microcoaxial connectors are very small, cost effective, RF connectors that are compatible with U.FL® connectors. The cable mount right angle plug is only available terminated as a full cable assembly.
Related links
- Molex MCRF Series Solder Termination, Straight Body
- Molex 73269 Series Solder Termination, Straight Body
- Molex Solder Termination, Straight Body
- Molex MCX Series 50Ω Straight Body
- Molex 73415 Series 50Ω Straight Body
- Molex 73415 Series 75Ω, Straight Body
- TE Connectivity 50Ω Straight Body
- Radiall 75Ω Straight Body