TE Connectivity, Jack Through Hole SMB Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 165-0955
- Mfr. Part No.:
- 5414337-1
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£894.30
(exc. VAT)
£1,073.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | £8.943 | £894.30 |
*price indicative
- RS Stock No.:
- 165-0955
- Mfr. Part No.:
- 5414337-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | SMB Connector | |
Mounting Type | Through Hole | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Right Angle | |
Operating Frequency | 0 to 4GHz | |
Body Plating | Nickel | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +165°C | |
Contact Material | Brass | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMB Connector | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Operating Frequency 0 to 4GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +165°C | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
PCB 90 ° mount Jacks
TE Connectivity - SMB
Related links
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 50Ω Solder Termination, Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 75Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body