TE Connectivity, Jack PCB Mount TNC Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 165-0951
- Mfr. Part No.:
- 5227839-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-0951
- Mfr. Part No.:
- 5227839-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | TNC Connector | |
Gender | Female | |
Mounting Type | PCB Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Right Angle | |
Cable Type | Coaxial | |
Size | Standard | |
Operating Frequency | 0 to 4GHz | |
Body Plating | Nickel | |
Contact Material | Zinc | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type TNC Connector | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Cable Type Coaxial | ||
Size Standard | ||
Operating Frequency 0 to 4GHz | ||
Body Plating Nickel | ||
Contact Material Zinc | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
TE Connectivity 50 Ohm TNC Connectors - Right Angle PCB/Panel Mount Jack
75 Ohm right angle PCB/panel mount TNC RF coaxial connector with a polymethylpentene dielectric, nickel plated diecast zinc body and gold plated centre contact.
TE Connectivity - TNC Range
Related links
- TE Connectivity 50Ω Right Angle Body
- RS PRO 50Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 75Ω Right Angle Body
- TE Connectivity Through Hole Termination, Right Angle Body
- TE Connectivity Crimp Termination, Right Angle Body
- TE Connectivity Through Hole Termination, Right Angle Body