TE Connectivity, Jack PCB Mount BNC Connector, 50Ω, Solder Termination, Straight Body

Subtotal (1 tube of 35 units)*

£87.395

(exc. VAT)

£104.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
35 +£2.497£87.40

*price indicative

RS Stock No.:
165-0641
Mfr. Part No.:
5227222-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-55°C

Body Plating

Nickel

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

TE Connectivity 50 Ohm RF Coaxial BNC Connectors - PCB/Panel Mount Jacks


A range of vertical and right angle mount 50 Ohm RF coaxial BNC jack connectors designed for PCB / Panel mounting. These 50 Ohm RF coax BNC connectors have a nickel body, a polymethylpentene dielectric and are available with a VALOX or metal housing, with or without mounting posts and various contact plating options. Please refer to additional data table for details.


TE Connectivity BNC RF Coaxial Connectors

Related links