TE Connectivity, Jack Surface Mount MMCX Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 164-0862
- Mfr. Part No.:
- 6-1460820-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-0862
- Mfr. Part No.:
- 6-1460820-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | MMCX Connector | |
Mounting Type | Surface Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Right Angle | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type MMCX Connector | ||
Mounting Type Surface Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CH
SMT Jacks
TE Connectivity MMCX
Available in cable, panel and PCB mount versions