TE Connectivity, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 161-8687
- Mfr. Part No.:
- 5227676-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 35 units)*
£148.855
(exc. VAT)
£178.64
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tray* |
---|---|---|
35 + | £4.253 | £148.86 |
*price indicative
- RS Stock No.:
- 161-8687
- Mfr. Part No.:
- 5227676-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | BNC Connector | |
Gender | Female | |
Mounting Type | PCB Mount | |
Impedance | 50Ω | |
Termination Method | Through Hole | |
Body Orientation | Right Angle | |
Operating Frequency | 0 to 4GHz | |
Body Plating | Nickel | |
Polarity | Normal | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Operating Frequency 0 to 4GHz | ||
Body Plating Nickel | ||
Polarity Normal | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - PCB/Panel Mount Jacks
A range of vertical and right angle mount 50 Ohm RF coaxial BNC jack connectors designed for PCB / Panel mounting. These 50 Ohm RF coax BNC connectors have a nickel body, a polymethylpentene dielectric and are available with a VALOX or metal housing, with or without mounting posts and various contact plating options. Please refer to additional data table for details.
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 75Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity Through Hole Termination, Right Angle Body
- TE Connectivity Crimp Termination, Right Angle Body
- TE Connectivity Through Hole Termination, Right Angle Body
- TE Connectivity 4138 Series 50Ω Right Angle Body