TE Connectivity, Plug Cable Mount SMB Connector, 75Ω, Crimp Termination, Straight Body

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-5188
Mfr. Part No.:
1-413985-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

SMB Connector

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG161, RG179, RG187

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

COO (Country of Origin):
US

Straight Female Crimp Plugs



TE Connectivity - SMB