Taoglas CAB Series, 95 mm, Terminated 50 Ω
- RS Stock No.:
- 288-7362
- Distrelec Article No.:
- 302-85-094
- Mfr. Part No.:
- CAB.011
- Brand:
- Taoglas
Subtotal (1 unit)*
£5.87
(exc. VAT)
£7.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 64 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.87 |
*price indicative
- RS Stock No.:
- 288-7362
- Distrelec Article No.:
- 302-85-094
- Mfr. Part No.:
- CAB.011
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Cable | |
| Terminated/Unterminated | Terminated | |
| American Wire Gauge | 32AWG | |
| Voltage | 30 V | |
| Characteristic Impedance | 50Ω | |
| Maximum Operating Temperature | 105°C | |
| Cable Length | 95mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Conductor Material | Silver Plated Copper | |
| Series | CAB | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Cable | ||
Terminated/Unterminated Terminated | ||
American Wire Gauge 32AWG | ||
Voltage 30 V | ||
Characteristic Impedance 50Ω | ||
Maximum Operating Temperature 105°C | ||
Cable Length 95mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Conductor Material Silver Plated Copper | ||
Series CAB | ||
- COO (Country of Origin):
- TW
The Taoglas Cable Assembly with IPEX MHFI to SMA(F) Bulkhead Straight Connector is a high-quality and reliable product designed to provide excellent cable insertion loss and optimal performance. With a 1.13 cable specification and impressive electrical and physical specifications, this cable assembly is perfect for a variety of applications.
32 AWG conductor for efficient signal transmission
Nominal impedance of 50 ohms for consistent performance
VSWR of max 1.3 for minimal signal reflection
Wide range of attenuation values for versatile usage
Flame-resistant jacket for enhanced safety
Related links
- Taoglas CAB Series Female SMA to Female U.FL, 100mm
- Taoglas CAB Series Female U.FL to Female SMA, 100mm
- Taoglas CAB Series Female U.FL to Female SMA, 200mm
- Taoglas CAB Series Female N Type to Female U.FL, 300mm
- Taoglas CAB Series Female N Type to Male SMA, 100mm
- Taoglas CAB Series Female SMA to Male MMCX, 75mm
- Taoglas CAB Series Female SMA to, 50mm
- Taoglas CAB Series Female SMA to Male MCX, 75mm

