Phoenix Contact Coaxial Cable Male Type N to Male RP-SMA, 5 m 50 Ω
- RS Stock No.:
- 265-9090
- Distrelec Article No.:
- 303-16-944
- Mfr. Part No.:
- 2702140
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£91.48
(exc. VAT)
£109.78
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 14 left, ready to ship
- Final 5 unit(s) shipping from 17 September 2026
Units | Per unit |
|---|---|
| 1 + | £91.48 |
*price indicative
- RS Stock No.:
- 265-9090
- Distrelec Article No.:
- 303-16-944
- Mfr. Part No.:
- 2702140
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Coaxial Cable | |
| Connector Type A | Type N | |
| Connector Type B | RP-SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 5m | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Jacket Colour | Black | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Coaxial Cable | ||
Connector Type A Type N | ||
Connector Type B RP-SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 5m | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Jacket Colour Black | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- US
The Phoenix Contact antenna cable has low attenuation and UV resistant.
Solid inner conductor
Related links
- Phoenix Contact Coaxial Cable Male RP-SMA 1 m 50 Ω
- Mobilemark CA197/240 Series Coaxial Cable Female SMA to Male RP SMA, 5 m 50 Ω
- Mobilemark CA197/195 Series Coaxial Cable Female SMA to Male RP SMA, 5 m 50 Ω
- Phoenix Contact Antenna Cable Series Coaxial Cable Female Type N to Male RP SMA, 0.5 m 50 Ω
- Phoenix Contact SMA Series Coaxial Coaxial Coaxial Cable 50 Ω Terminated
- Okdo Coaxial Cable Male Type N to RP SMA, 2 m 50 Ω
- Phoenix Contact Coax Plug Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Siretta RP-SMA 5 m Black, Terminated
