TE Connectivity SSMT Surface Mount Interconnect System Series Coaxial Cable Female SSMT to Unterminated, 200 mm 50 Ω

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-8516
Mfr. Part No.:
1064538-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Cable

Connector Type A

SSMT

Connector Type B

Unterminated

Connector Gender A

Female

Characteristic Impedance

50Ω

Cable Length

200mm

Jacket Colour

Blue

Standards/Approvals

RoHS

Series

SSMT Surface Mount Interconnect System

Jacket Material

Fluorinated Ethylene Propylene

COO (Country of Origin):
US

TE Connectivity RF Coaxial SSMT Cable Assemblies


A range of 50 Ohm RF Coaxial SSMT cable assemblies with a copper clad steel conductor, FEP fluorocarbon jacket, silver plated copper wire shield and gold plated beryllium copper contact. These 50 Ohm RF Coaxial SSMT cable connector assemblies are available in the following configurations:

Stock number 713-1120: SSMT right angle jack with pigtail termination - 200mm cable length

Stock number 821-9022: SSMT right angle jack to right angle jack - 200mm cable length

3 mm mated height

Excellent Interface retention

Flexible micro-coax cable

360 degree mated rotation

SSMT Series


The SSMT surface mount Interconnect System is designed to provide superior electrical and mechanical performance for wireless communication applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy