Murata Right Angle, Straight 50 Ω Coaxial Adapter
- RS Stock No.:
- 276-3811
- Mfr. Part No.:
- MXHS83QE3000
- Brand:
- Murata
Subtotal (1 unit)*
£47.34
(exc. VAT)
£56.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.34 |
*price indicative
- RS Stock No.:
- 276-3811
- Mfr. Part No.:
- MXHS83QE3000
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Coaxial Adapter | |
| Impedance | 50Ω | |
| Orientation | Right Angle, Straight | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Coaxial Adapter | ||
Impedance 50Ω | ||
Orientation Right Angle, Straight | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
The Murata microwave coaxial connectors probe with nominal impedance of 50 ohm.
RoHS compliant
Related links
- Murata Right Angle, Straight 50 Ω Coaxial Adapter
- Amphenol RF Right Angle Coaxial Adapter
- RS PRO Right Angle Coaxial Adapter Male Male
- RS PRO Right Angle 50 Ω Coaxial Adapter 12.5GHz
- RS PRO Right Angle 50 Ω Coaxial Adapter 1GHz
- RS PRO Right Angle 50 Ω Coaxial Adapter 11GHz
- L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- CALTEST Right Angle 50 Ω Coaxial Adapter 8GHz Male Female
