TE Connectivity Straight UHF Connector Coaxial Plug Jack 6GHz
- RS Stock No.:
- 203-2464
- Mfr. Part No.:
- 2081974-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£2.87
(exc. VAT)
£3.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2.87 |
*price indicative
- RS Stock No.:
- 203-2464
- Mfr. Part No.:
- 2081974-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type A | Coaxial | |
| Gender A | Plug | |
| Gender B | Jack | |
| Body Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type A Coaxial | ||
Gender A Plug | ||
Gender B Jack | ||
Body Orientation Straight | ||
Operating Frequency 6GHz | ||
The TE - Data and Devices RF Connectors with jack RF connector style with 32mm RF connector mated outer diameter and 50 O impedance and 380 cable type compatible With RF Cable.
Cable to cable connector system
Sealable
Wire and cable connector and contact termination
Interface seal connector seal type
Sealable
Wire and cable connector and contact termination
Interface seal connector seal type
