TE Connectivity Straight 75Ω RF Adapter BNC Plug to BNC Plug 2GHz
- RS Stock No.:
- 164-1427
- Mfr. Part No.:
- 1-1478043-0
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
£163.95
(exc. VAT)
£196.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
25 + | £6.558 | £163.95 |
*price indicative
- RS Stock No.:
- 164-1427
- Mfr. Part No.:
- 1-1478043-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Adapter Type A | BNC | |
Adapter Type B | BNC | |
Gender A | Male | |
Gender B | Male | |
Impedance | 75Ω | |
Body Orientation | Straight | |
Operating Frequency | 2GHz | |
Contact Plating | Silver | |
Length | 31.6mm | |
Body Plating | Silver | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Adapter Type A BNC | ||
Adapter Type B BNC | ||
Gender A Male | ||
Gender B Male | ||
Impedance 75Ω | ||
Body Orientation Straight | ||
Operating Frequency 2GHz | ||
Contact Plating Silver | ||
Length 31.6mm | ||
Body Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
TE Connectivity 75 Ohm BNC Connectors - Professional Grade Plug-Plug Adapter
75 Ohm BNC Professional Grade plug-plug adapter with PTFE dielectric, silver plated brass body and a silver plated centre contact.

TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity Straight 75Ω RF Adapter BNC Plug to BNC Plug 2GHz
- TE Connectivity Straight 50Ω Coaxial Adapter FME Plug to BNC Plug 2GHz
- Molex Tee 50Ω RF Adapter BNC Socket to BNC Plug 2GHz
- Cinch Straight 75Ω RF Adapter RCA Socket to BNC Plug 2GHz
- Yuetsu Straight Coax Adapter N Socket to BNC Plug 2GHz
- RF Solutions Tee RF Adapter BNC Plug to BNC Socket 2GHz
- Yuetsu Straight Coax Adapter BNC Plug to SMA Plug 2GHz
- TE Connectivity Straight 75Ω RF Adapter BNC Socket to BNC Socket 2GHz