TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
163-9551
Mfr. Part No.:
5-1634534-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Adapter Type

BNC Jack to BNC Jack

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold over Nickel

Length

32.5mm

Body Plating

Nickel over Copper

Contact Material

Phosphor Bronze

TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Jack to Jack Adapter


50 Ohm ZDC/BNC RF coaxial adapter with a jack-jack (f-f) configuration and bayonet fitting. This 50 Ohm RF coax BNC jack to BNC jack adapter has a nickel plated zinc body and gold plated male centre contact.


TE Connectivity BNC RF Coaxial Connectors