Analog Devices HMC832A HMC832ALP6GE, Phase Lock Loop, 350MHz, 40-Pin LFCSP-VQ

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
131-1249
Mfr. Part No.:
HMC832ALP6GE
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Frequency

3000MHz

Mounting Type

Surface Mount

Package Type

LFCSP-VQ

Minimum Output Frequency

25MHz

Pin Count

40

Maximum Supply Current

237 mA @ 800 MHz

Maximum Input Frequency

350MHz

Dimensions

6.1 x 6.1 x 0.85mm

Height

0.85mm

Length

6.1mm

Maximum Operating Supply Voltage

3.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.1 V

Minimum Operating Temperature

-40 °C

Width

6.1mm