TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 25.78 mm for use with MIL-DTL-38999 Connectors

Bulk discount available

Subtotal (1 unit)*

£6.05

(exc. VAT)

£7.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£6.05
5 - 9£5.80
10 +£5.60

*price indicative

RS Stock No.:
261-1073
Mfr. Part No.:
93-22004
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Seal Type

Gasket

Product Type

Circular Connector Seal

For Use With

MIL-DTL-38999 Connectors

Length

29.29mm

Diameter

25.78mm

Series

Kemtron 93

Maximum Operating Temperature

160°C

Minimum Operating Temperature

-55°C

Material

Graphite, Silicone, Nickel

Standards/Approvals

No

The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is silicone and filler material used is nickel plated graphite.

Gasket shape is sheet

Reusable more than 3 times

Not petroleum resistant

Related links