TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 10 diameter 15.88 mm for use with MIL-DTL-5015

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
261-1030
Mfr. Part No.:
92-22032
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Seal Type

Gasket

Product Type

Circular Connector Seal

Shell Size

10

For Use With

MIL-DTL-5015 Connectors

Length

25.4mm

Diameter

15.88mm

Series

Kemtron 92

Maximum Operating Temperature

160°C

Minimum Operating Temperature

-55°C

Material

Nickel, Graphite, Silicone

Standards/Approvals

No

The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is silicone and filler material used is silver plated aluminium.

Gasket shape is sheet

Reusable more than 3 times

Not petroleum resistant

Related links