TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 20 diameter 35.18 mm for use with MIL-DTL-5015

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
261-1020
Mfr. Part No.:
92-22022
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Seal

Seal Type

Gasket

Shell Size

20

For Use With

MIL-DTL-5015 Connectors

Length

38.1mm

Diameter

35.18mm

Series

Kemtron 92

Maximum Operating Temperature

160°C

Minimum Operating Temperature

-55°C

Material

Graphite, Silicone, Nickel

Standards/Approvals

No

The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is fluoro silicone and filler material used is nickel plated graphite.

Gasket shape is sheet

Reusable more than 3 times

Petroleum resistant

Related links