TE Connectivity CPC Dust Cap, Shell Size 13, Thermoplastic
- RS Stock No.:
- 360-2615
- Distrelec Article No.:
- 144-50-524
- Mfr. Part No.:
- 213485-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£7.91
(exc. VAT)
£9.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.91 |
*price indicative
- RS Stock No.:
- 360-2615
- Distrelec Article No.:
- 144-50-524
- Mfr. Part No.:
- 213485-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Dust Cap | |
| Shell Size | 13 | |
| Sub Type | Sealing Cap | |
| Military Standard | No | |
| Series | CPC | |
| Panel Mount Fitting | No | |
| Material | Thermoplastic | |
| Cord Included | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Dust Cap | ||
Shell Size 13 | ||
Sub Type Sealing Cap | ||
Military Standard No | ||
Series CPC | ||
Panel Mount Fitting No | ||
Material Thermoplastic | ||
Cord Included No | ||
Colour Black | ||
Standards/Approvals No | ||
TE Connectivity Sealing Caps for Series 1, 2, 3 and 4 CPC Connectors
Sealing caps for Series 1, 2, 3 and 4 CPC connectors made from black 94V-1 rated thermoplastic with neoprene sealing gaskets fitted with plastic straps or a metal bead chain. These sealing caps are for use with CPC receptacle connectors with the exception of stock number 745-5750 which is for use on a socket connector.
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity CPC Dust Cap Thermoplastic
- TE Connectivity CPC Dust Cap Thermoplastic
- TE Connectivity CPC Dust Cap with Black Finish, Thermoplastic
- TE Connectivity Female Dust Cap Thermoplastic
- TE Connectivity CPC Dust Cap Polyolefin, Nylon
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 13
- RS PRO SP1315 Female Circular Connector Dust Cap with Black Finish, Polyamide 66
- Amphenol India ITV33 MIL-DTL-38999 Female Dust Cap, Shell Size 13
