TE Connectivity 2823064-1 Female Circular Connector Dust Cap, Shell Size 15 IP67 Rated, Nylon
- RS Stock No.:
- 254-3434
- Mfr. Part No.:
- 2823064-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.70
(exc. VAT)
£3.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 751 unit(s) shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.70 |
| 10 - 24 | £1.97 |
| 25 + | £1.75 |
*price indicative
- RS Stock No.:
- 254-3434
- Mfr. Part No.:
- 2823064-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 15 | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | 2823064-1 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Nylon | |
| Cord Included | No | |
| Colour | Black | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 15 | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series 2823064-1 | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Nylon | ||
Cord Included No | ||
Colour Black | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
724498
The TE-Connectivity Circular Connector has a protective cap with the sealable connector. It has a treaded cap to Flange attachment. It is compatible with circular connector shell size is 15.The operating temperature range is -40 – 85 °C[-40 – 185 °F].
Connector design is circular
Product type is accessory
Connector style is receptacle
Connector color is black
Cap material of connector is nylon
Related links
- TE Connectivity 2823064-1 Female Circular Connector Dust Cap Nylon
- Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated, Nylon
- Amphenol Industrial ALTW Male Circular Connector Dust Cap IP67 Rated, Nylon
- Molex 130058 Female Dust Cap IP67 Rated, Nylon
- Hirschmann Male Dust Cap IP67 Rated, Nylon
- Brad from Molex RJ-Lnxx Male Dust Cap IP67 Rated, Nylon
- Phoenix Contact PROT-M12 FS-PA-CHAIN Female Dust Cap IP65 Nylon
- Phoenix Contact PROT-M12 MS-PA-CHAIN Male Dust Cap IP65 Rated, Nylon
