Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 1 mm
- RS Stock No.:
- 922-6419
- Distrelec Article No.:
- 304-44-757
- Mfr. Part No.:
- 1618255
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.30
(exc. VAT)
£8.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 220 unit(s) shipping from 04 May 2026
- Plus 5 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.46 | £7.30 |
| 25 - 245 | £1.372 | £6.86 |
| 250 + | £1.296 | £6.48 |
*price indicative
- RS Stock No.:
- 922-6419
- Distrelec Article No.:
- 304-44-757
- Mfr. Part No.:
- 1618255
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 1 mm | |
| Series | 10KP010 | |
| For Use With | Circular Connector | |
| Contact Type | Pin | |
| Length | 19.4mm | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 1 mm | ||
Series 10KP010 | ||
For Use With Circular Connector | ||
Contact Type Pin | ||
Length 19.4mm | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Phoenix Contact ST Circular Connector Contacts
The ST range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.
Features and Benefits
• Male and Female available
• Crimp range of 0.5mm² to 1mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Nickel plated with gold coating
