TE Connectivity Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 20 AWG
- RS Stock No.:
- 909-8104
- Mfr. Part No.:
- 38943-20L
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 80 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 49 | £5.83 | £1.166 |
50 + | £4.38 | £0.876 |
*price indicative
- RS Stock No.:
- 909-8104
- Mfr. Part No.:
- 38943-20L
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Contact Size | 20 | |
Wire Size | 20 AWG | |
Termination Method | Crimp | |
For Use With | Circular Connector | |
Current Rating | 7.5A | |
Contact Plating | Gold | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Contact Size 20 | ||
Wire Size 20 AWG | ||
Termination Method Crimp | ||
For Use With Circular Connector | ||
Current Rating 7.5A | ||
Contact Plating Gold | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- MX
TE Connectivity M39029 Pin and Socket Contacts
A series of Mil-Spec contacts from TE Connectivity. These circular connector contacts are available in different wire gauge ranges and contact sizes. The circular connector contacts have a gold plated copper and copper alloy finishes.
TE Connectivity MIL-C -38999 Accessories