Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 0.8 mm
- RS Stock No.:
- 907-5851
- Mfr. Part No.:
- 1621574
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.02
(exc. VAT)
£10.825
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 65 unit(s) shipping from 04 May 2026
- Plus 5 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.804 | £9.02 |
| 25 - 245 | £1.694 | £8.47 |
| 250 + | £1.594 | £7.97 |
*price indicative
- RS Stock No.:
- 907-5851
- Mfr. Part No.:
- 1621574
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 0.8 mm | |
| Series | 08KP010 | |
| For Use With | Circular Connector | |
| Contact Type | Pin | |
| Length | 17.6mm | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 0.8 mm | ||
Series 08KP010 | ||
For Use With Circular Connector | ||
Contact Type Pin | ||
Length 17.6mm | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Phoenix Contact M23 Crimp Contacts
The SF range of circular connector contacts from Phoenix contact are designed to be used with the M23 circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.
Features and Benefits
• Male and Female available
• Crimp range of 0.8mm to 2mm
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
