Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 1 mm, Wire Size 1mm²

Subtotal (1 unit)*

£1.63

(exc. VAT)

£1.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 635 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.63

*price indicative

RS Stock No.:
802-7227
Mfr. Part No.:
1605554
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Circular Connector Contact

Contact Size

1 mm

Wire Size

1mm²

Series

SF-6AP2000

For Use With

Pluscon RF Series Connectors

Contact Type

Pin

Length

20.8mm

Contact Plating

Gold over Nickel

Contact Material

Copper Zinc Alloy

Termination Type

Crimp

Standards/Approvals

RoHS II

Phoenix Contact SF Range Circular Connector Contacts


The SF range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.

Features and Benefits


• Male and Female available

• Crimp range of 0.14mm² to 4mm²

• Low contact resistance

• High tensile strength of connection

• Crimp termination method

• Temperature and vibration resistant assembly

• Nickel plated with gold coating