TE Connectivity Male Solder Circular Connector Contact, Contact Size 16 AWG, Wire Size 12AWG, 16 AWG
- RS Stock No.:
- 783-1476
- Distrelec Article No.:
- 304-52-767
- Mfr. Part No.:
- 202236-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£17.09
(exc. VAT)
£20.51
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 300 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £1.709 | £17.09 |
| 50 - 240 | £1.623 | £16.23 |
| 250 - 490 | £1.538 | £15.38 |
| 500 - 990 | £1.333 | £13.33 |
| 1000 + | £1.094 | £10.94 |
*price indicative
- RS Stock No.:
- 783-1476
- Distrelec Article No.:
- 304-52-767
- Mfr. Part No.:
- 202236-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 16 AWG | |
| Current | 13A | |
| Wire Size | 12, 16AWG | |
| Series | Type III | |
| For Use With | CPC Connectors | |
| Contact Type | Pin | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 16 AWG | ||
Current 13A | ||
Wire Size 12, 16AWG | ||
Series Type III | ||
For Use With CPC Connectors | ||
Contact Type Pin | ||
Contact Plating Tin | ||
Voltage 250V | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Series 3 Contacts
Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
