- RS Stock No.:
- 783-1438
- Mfr. Part No.:
- 1-66103-9
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 10)
£0.613
(exc. VAT)
£0.736
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.613 | £6.13 |
100 - 240 | £0.546 | £5.46 |
250 - 490 | £0.515 | £5.15 |
500 - 1490 | £0.49 | £4.90 |
1500 + | £0.472 | £4.72 |
*price indicative |
- RS Stock No.:
- 783-1438
- Mfr. Part No.:
- 1-66103-9
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Series 3 Contacts
Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 16 |
Wire Size | 24 → 20 AWG |
Termination Method | Crimp |
Series | Type III+ |
For Use With | CPC Connectors, G Series Connectors, M Series Connectors |
Current Rating | 13A |
Contact Type | Signal |
Length | 27.48mm |
Contact Plating | Tin |
Voltage Rating | 250 V ac |
Contact Material | Brass |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Cable Mount |
Series Number | 1-66103-9 |
- RS Stock No.:
- 783-1438
- Mfr. Part No.:
- 1-66103-9
- Brand:
- TE Connectivity