TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG
- RS Stock No.:
- 782-9906
- Mfr. Part No.:
- 66589-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-9906
- Mfr. Part No.:
- 66589-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Contact Size | 16 | |
| Wire Size | 18 → 16 AWG | |
| Termination Method | Crimp | |
| Series | Type VI | |
| For Use With | G Series Connectors | |
| Current Rating | 13A | |
| Length | 27.82mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Mounting Type | Cable Mount | |
| Series Number | 66589-4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Contact Size 16 | ||
Wire Size 18 → 16 AWG | ||
Termination Method Crimp | ||
Series Type VI | ||
For Use With G Series Connectors | ||
Current Rating 13A | ||
Length 27.82mm | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Mounting Type Cable Mount | ||
Series Number 66589-4 | ||
- COO (Country of Origin):
- US
