TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18AWG, 22 AWG
- RS Stock No.:
- 782-9892
- Mfr. Part No.:
- 66591-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£17.60
(exc. VAT)
£21.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
- Plus 150 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.352 | £17.60 |
| 500 - 1200 | £0.236 | £11.80 |
| 1250 - 2450 | £0.215 | £10.75 |
| 2500 - 7450 | £0.193 | £9.65 |
| 7500 + | £0.169 | £8.45 |
*price indicative
- RS Stock No.:
- 782-9892
- Mfr. Part No.:
- 66591-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 | |
| Current | 13A | |
| Wire Size | 18, 22AWG | |
| Series | 66591-1 | |
| For Use With | G Series Connectors | |
| Contact Type | Power | |
| Length | 27.82mm | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 16 | ||
Current 13A | ||
Wire Size 18, 22AWG | ||
Series 66591-1 | ||
For Use With G Series Connectors | ||
Contact Type Power | ||
Length 27.82mm | ||
Contact Plating Tin | ||
Voltage 250V | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
TE Connectivity Uninsulated Signal Contacts - Multimate VI Series
These Multimate VI Series uninsulated signal crimp contacts have a stainless steel spring and tin plated brass bodies.
The Multimate VI Series, contact size 16, can be used in the following connectors:
G Series
M Series Deep Mating (M-DM)
CPC
Metrimate
Econoseal
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
