TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16 AWG, Wire Size 17AWG, 20 AWG
- RS Stock No.:
- 731-2928
- Mfr. Part No.:
- 929974-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£4.19
(exc. VAT)
£5.03
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 450 left, ready to ship
- Final 6,310 unit(s) shipping from 30 April 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.419 | £4.19 |
*price indicative
- RS Stock No.:
- 731-2928
- Mfr. Part No.:
- 929974-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 AWG | |
| Wire Size | 17, 20AWG | |
| Current | 30A | |
| Series | AMP | |
| For Use With | Round Connector System | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Operating Temperature | 130°C | |
| Maximum Contact Resistance | 10mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 16 AWG | ||
Wire Size 17, 20AWG | ||
Current 30A | ||
Series AMP | ||
For Use With Round Connector System | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Material Copper Nickel Silicon | ||
Maximum Operating Temperature 130°C | ||
Maximum Contact Resistance 10mΩ | ||
Standards/Approvals No | ||
Contacts
Single piece, formed construction
Tin plated
Wire seals are crimped individually with the contact
AMP DIN 72585
Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.
Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system
