Deutsch Male Crimp Circular Connector Contact, Contact Size 4, Wire Size 6AWG
- RS Stock No.:
- 724-2444
- Mfr. Part No.:
- 0460-204-0490
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£6.03
(exc. VAT)
£7.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £6.03 |
| 25 - 49 | £5.74 |
| 50 + | £5.42 |
*price indicative
- RS Stock No.:
- 724-2444
- Mfr. Part No.:
- 0460-204-0490
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 4 | |
| Wire Size | 6AWG | |
| Current | 100A | |
| Series | 0460 | |
| For Use With | DT Series Connector | |
| Contact Type | Machined | |
| Length | 26.16mm | |
| Contact Plating | Nickel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 4 | ||
Wire Size 6AWG | ||
Current 100A | ||
Series 0460 | ||
For Use With DT Series Connector | ||
Contact Type Machined | ||
Length 26.16mm | ||
Contact Plating Nickel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
DTHD Series Connector Contacts
From Amphenol, these DTHD Series Connector Contacts are made from nickel plated copper alloy. The DTHD Connector is suitable for connector applications that require a environmentally sealed single power circuit termination, ideally suited for engine compartments, transmission cables and other harsh environment connector applications.
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
