TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 14 AWG

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
718-0702
Mfr. Part No.:
1-66358-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Contact Size

16

Wire Size

18 → 14 AWG

Termination Method

Crimp

Series

Type III

For Use With

CPC Connectors, G Series Connectors, M Series Connectors

Contact Type

Signal

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Mounting Type

Cable Mount

Series 1 Contacts


A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723


TE Connectivity CPC Contacts & Tooling


Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.