TE Connectivity Male Solder Circular Connector Contact, Contact Size 16, Wire Size 26 → 20 AWG
- RS Stock No.:
- 717-4684
- Distrelec Article No.:
- 303-34-946
- Mfr. Part No.:
- 66182-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 717-4684
- Distrelec Article No.:
- 303-34-946
- Mfr. Part No.:
- 66182-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Contact Size | 16 | |
| Wire Size | 26 → 20 AWG | |
| Termination Method | Solder | |
| Series | Type III+ | |
| For Use With | CPC Connectors, M Series Connectors | |
| Current Rating | 13A | |
| Length | 27.56mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Mounting Type | Cable Mount | |
| Series Number | 66182-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Contact Size 16 | ||
Wire Size 26 → 20 AWG | ||
Termination Method Solder | ||
Series Type III+ | ||
For Use With CPC Connectors, M Series Connectors | ||
Current Rating 13A | ||
Length 27.56mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Mounting Type Cable Mount | ||
Series Number 66182-1 | ||
