TE Connectivity Female Crimp Circular Connector Contact, Contact Size 20 AWG, Wire Size 13AWG

Bulk discount available

Subtotal (1 pack of 10 units)*

£9.36

(exc. VAT)

£11.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 710 unit(s) shipping from 27 April 2026
  • Plus 390 unit(s) shipping from 27 April 2026
  • Plus 12,390 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.936£9.36
50 - 240£0.861£8.61
250 - 490£0.778£7.78
500 +£0.703£7.03

*price indicative

Packaging Options:
RS Stock No.:
679-7090
Mfr. Part No.:
962999-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Female

Contact Size

20 AWG

Wire Size

13AWG

Current

13A

Series

AMP

For Use With

5MMD SOCKET CONTACT

Contact Type

Signal

Length

21.2mm

Contact Plating

Tin

Voltage

250V

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Material

Copper Nickel Silicon

Maximum Operating Temperature

90°C

Standards/Approvals

No

Contacts


Single piece, formed construction

Tin plated

Wire Seals are crimped individually with the contact

AMP DIN 72585


Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Vibration proofed

Resistant to physical shock

Wide temperature range

Single wire sealing system