TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.12

(exc. VAT)

£6.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,790 unit(s) ready to ship
  • Plus 330 unit(s) ready to ship from another location
  • Plus 7,030 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.512£5.12
50 - 240£0.481£4.81
250 - 490£0.45£4.50
500 - 990£0.419£4.19
1000 +£0.389£3.89

*price indicative

Packaging Options:
RS Stock No.:
679-4990
Mfr. Part No.:
1-66100-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Contact Size

16

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

Type III+

Contact Type

Signal

Contact Plating

Tin

Contact Material

Brass

Mounting Type

Cable Mount

COO (Country of Origin):
MX

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+


Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

Note

Stock number 782-9851 is a reel of 4000 pieces.

TE Connectivity Socket Contact


The TE Connectivity Type III+ series female circular connector has a wire size of 18AWG to 16AWG. The socket contact is made of brass and has tin over nickel contact plating. It can be used with CPC connectors, G series connectors and M series connectors.
Note:
Stock number 782-9851 is a reel of 4000 pieces.

Features and Benefits


Crimp termination
Cable mount
Insulation diameter is between 2.03mm and 2.54mm
Operating temperature is between -55°C to 90°C


TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing