TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16 → 12 AWG

Subtotal (1 bag of 100 units)*

£1,377.00

(exc. VAT)

£1,652.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£13.77£1,377.00

*price indicative

RS Stock No.:
190-3973
Mfr. Part No.:
66740-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Contact Size

16

Wire Size

16 → 12 AWG

Termination Method

Crimp

Series

Type XII

Contact Type

Signal

Length

32.18mm

Contact Plating

Silver

Contact Material

Copper

Mounting Type

Cable Mount

Series XII Contacts


A range of TE Connectivity Multimate Series XII crimp contacts.

TE Connectivity Socket Contact


The TE Connectivity Type XII series female circular connector has a wire size of 18AWG to 12AWG. The socket contact is made of brass and has tin over nickel contact plating. It can be used with CPC connectors, G series connectors and M series connectors.

Features and Benefits


Crimp termination
Contact size is 16
Cable mount
Insulation diameter is between 3.43mm and 4.06mm
Operating temperature is between -55°C to 90°C
Power contacts
Snap-on and removable, unlocked via the front of the connector


TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing