Deutsch Female Crimp Circular Connector Contact, Contact Size 4, Wire Size 6 AWG
- RS Stock No.:
- 190-3947
- Mfr. Part No.:
- 0462-203-04141
- Brand:
- Deutsch
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-3947
- Mfr. Part No.:
- 0462-203-04141
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Gender | Female | |
Contact Size | 4 | |
Wire Size | 6 AWG | |
Termination Method | Crimp | |
Series | 0462 | |
For Use With | DT Series Connector | |
Current Rating | 100A | |
Contact Plating | Nickel | |
Contact Material | Copper Alloy | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Cable Mount | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Gender Female | ||
Contact Size 4 | ||
Wire Size 6 AWG | ||
Termination Method Crimp | ||
Series 0462 | ||
For Use With DT Series Connector | ||
Current Rating 100A | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Mounting Type Cable Mount | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CH
DTHD Series Connector Contacts
From Amphenol, these DTHD Series Connector Contacts are made from nickel plated copper alloy. The DTHD Connector is suitable for connector applications that require a environmentally sealed single power circuit termination, ideally suited for engine compartments, transmission cables and other harsh environment connector applications.
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.