TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG
- RS Stock No.:
- 190-3727
- Mfr. Part No.:
- 1-66100-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 4000 units)*
£1,244.24
(exc. VAT)
£1,493.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 249,999,998 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,244.24 | £0.311 |
*price indicative
- RS Stock No.:
- 190-3727
- Mfr. Part No.:
- 1-66100-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Contact Size | 16 | |
Wire Size | 18 → 16 AWG | |
Termination Method | Crimp | |
Series | Type III+ | |
Contact Type | Signal | |
Contact Plating | Tin | |
Contact Material | Brass | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Contact Size 16 | ||
Wire Size 18 → 16 AWG | ||
Termination Method Crimp | ||
Series Type III+ | ||
Contact Type Signal | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Mounting Type Cable Mount | ||
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
Note
Stock number 782-9851 is a reel of 4000 pieces.
TE Connectivity Socket Contact
The TE Connectivity Type III+ series female circular connector has a wire size of 18AWG to 16AWG. The socket contact is made of brass and has tin over nickel contact plating. It can be used with CPC connectors, G series connectors and M series connectors.
Note:
Stock number 782-9851 is a reel of 4000 pieces.
Note:
Stock number 782-9851 is a reel of 4000 pieces.
Features and Benefits
Crimp termination
Cable mount
Insulation diameter is between 2.03mm and 2.54mm
Operating temperature is between -55°C to 90°C
Cable mount
Insulation diameter is between 2.03mm and 2.54mm
Operating temperature is between -55°C to 90°C
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing