TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 10AWG, 8 AWG

Subtotal (1 bag of 100 units)*

£607.60

(exc. VAT)

£729.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£6.076£607.60

*price indicative

RS Stock No.:
190-3555
Mfr. Part No.:
66259-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Circular Connector Contact

Contact Size

16

Wire Size

10, 8AWG

Current

35A

Series

Type XII

For Use With

CPC Connector, M Series Connector, G Series Connector

Contact Type

Power

Length

37.54mm

Contact Plating

Silver

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Material

Copper

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series XII Contacts


A range of TE Connectivity Multimate Series XII crimp contacts.

TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy