Deutsch Female Crimp Circular Connector Contact, Contact Size 8, Wire Size 10 → 8 AWG
- RS Stock No.:
- 190-3530
- Mfr. Part No.:
- 0462-203-08141
- Brand:
- Deutsch
Stock information currently inaccessible
- RS Stock No.:
- 190-3530
- Mfr. Part No.:
- 0462-203-08141
- Brand:
- Deutsch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Gender | Female | |
| Contact Size | 8 | |
| Wire Size | 10 → 8 AWG | |
| Termination Method | Crimp | |
| Series | 0462 | |
| For Use With | DT Series Connector | |
| Current Rating | 60A | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Gender Female | ||
Contact Size 8 | ||
Wire Size 10 → 8 AWG | ||
Termination Method Crimp | ||
Series 0462 | ||
For Use With DT Series Connector | ||
Current Rating 60A | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Cable Mount | ||
Deutsch Socket Contact
The Deutsch 0462 series female socket contact has a contact size of 16 and wire size ranging between 8AWG and 10AWG. This contact is made of copper alloy and has gold over nickel plating. It can be used with a DT series connector.
Features and Benefits
Current rating is 60A
Crimp termination
Cable type mount
Operating temperature ranging between - 55°C and 90°C
