Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 1 mm, Wire Size 1mm²
- RS Stock No.:
- 190-3308
- Mfr. Part No.:
- 1605554
- Brand:
- Phoenix Contact
Subtotal (1 bag of 100 units)*
£162.70
(exc. VAT)
£195.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £1.627 | £162.70 |
*price indicative
- RS Stock No.:
- 190-3308
- Mfr. Part No.:
- 1605554
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 1 mm | |
| Wire Size | 1mm² | |
| Series | SF-6AP2000 | |
| For Use With | Pluscon RF Series Connectors | |
| Contact Type | Pin | |
| Length | 20.8mm | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 1 mm | ||
Wire Size 1mm² | ||
Series SF-6AP2000 | ||
For Use With Pluscon RF Series Connectors | ||
Contact Type Pin | ||
Length 20.8mm | ||
Contact Plating Gold over Nickel | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals RoHS II | ||
Phoenix Contact SF Range Circular Connector Contacts
The SF range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.
Features and Benefits
• Male and Female available
• Crimp range of 0.14mm² to 4mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Nickel plated with gold coating
