Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 1 mm

Bulk discount available

Subtotal (1 pack of 100 units)*

£42.20

(exc. VAT)

£50.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 1,200 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.422£42.20
1000 - 4900£0.41£41.00
5000 - 9900£0.381£38.10
10000 +£0.324£32.40

*price indicative

RS Stock No.:
188-6806
Distrelec Article No.:
304-38-728
Mfr. Part No.:
1596772
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Circular Connector Contact

Contact Size

1 mm

Series

RC-11S2000

For Use With

M23-PRO Series

Contact Type

Turned

Length

14.3mm

Contact Plating

Nickel, Gold

Termination Type

Crimp

Contact Material

Copper Zinc Alloy

Standards/Approvals

RoHS II

Crimp contact, turned, Single contact, contact diameter: 1 mm, crimp range: 0.08 mm² ... 0.22 mm²