TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 26AWG

Subtotal (1 box of 1000 units)*

£2,103.56

(exc. VAT)

£2,524.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£2,103.56£2.104

*price indicative

RS Stock No.:
165-0484
Mfr. Part No.:
202237-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Female

Contact Size

16

Wire Size

26AWG

Current

13A

Series

Type III

For Use With

CPC Connectors & M Series Connectors

Contact Type

Signal

Length

31.24mm

Contact Plating

Gold over Nickel

Voltage

250V

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Material

Brass

Maximum Operating Temperature

150°C

Standards/Approvals

No

COO (Country of Origin):
US

M Series Contacts


TE Connectivity M Series Connector


Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type

III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.