TE Connectivity Female Crimp Circular Connector Contact, Contact Size 2.5 mm, Wire Size 0.5mm², 1 mm²
- RS Stock No.:
- 164-8403
- Distrelec Article No.:
- 304-65-327
- Mfr. Part No.:
- 962981-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 500 units)*
£130.00
(exc. VAT)
£155.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | £0.26 | £130.00 |
| 1000 + | £0.245 | £122.50 |
*price indicative
- RS Stock No.:
- 164-8403
- Distrelec Article No.:
- 304-65-327
- Mfr. Part No.:
- 962981-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 2.5 mm | |
| Wire Size | 0.5, 1mm² | |
| Current | 40A | |
| For Use With | Circular Connector | |
| Contact Type | Socket | |
| Length | 20.7mm | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Contact Material | Copper Nickel Silicon | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 2.5 mm | ||
Wire Size 0.5, 1mm² | ||
Current 40A | ||
For Use With Circular Connector | ||
Contact Type Socket | ||
Length 20.7mm | ||
Contact Plating Tin | ||
Voltage 250V | ||
Contact Material Copper Nickel Silicon | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
TE Connectivity 2.5mm Pin and Socket Contacts
A series of circular connector contacts for the TE Connectivity 2.5 mm circular connectors. These circular connector contacts are made from tin plated copper alloy and are available in various wire sizes. For a correct system, the contacts must be used with appropriate wire seals. Except stock number 909-8122 pin contact, used for unsealed system
Stock number 909-8116 17-13AWG uses wire seal 395-7606
Stock number 909-8110 20-17AWG uses wire seal 395-7448
