TE Connectivity Female Crimp Circular Connector Contact, Contact Size 20 mm, Wire Size 20AWG
- RS Stock No.:
- 164-8375
- Distrelec Article No.:
- 304-63-814
- Mfr. Part No.:
- 38943-20L
- Brand:
- TE Connectivity
Subtotal (1 bag of 6000 units)*
£5,396.65
(exc. VAT)
£6,475.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5,396.65 | £0.899 |
*price indicative
- RS Stock No.:
- 164-8375
- Distrelec Article No.:
- 304-63-814
- Mfr. Part No.:
- 38943-20L
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 20 mm | |
| Wire Size | 20AWG | |
| Current | 7.5A | |
| For Use With | Circular Connector | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Voltage | 115V | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 20 mm | ||
Wire Size 20AWG | ||
Current 7.5A | ||
For Use With Circular Connector | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Voltage 115V | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
TE Connectivity M39029 Pin and Socket Contacts
A series of Mil-Spec contacts from TE Connectivity. These circular connector contacts are available in different wire gauge ranges and contact sizes. The circular connector contacts have a gold plated copper and copper alloy finishes.
