TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 14 AWG

Subtotal (1 reel of 4000 units)*

£1,500.00

(exc. VAT)

£1,800.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.375£1,500.00

*price indicative

RS Stock No.:
164-4240
Mfr. Part No.:
66598-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Contact Size

16

Wire Size

18 → 14 AWG

Termination Method

Crimp

Series

Type III+

For Use With

CPC Connectors, M Series Connectors

Current Rating

13A

Length

13.46mm

Contact Plating

Tin over Nickel

Voltage Rating

600 V ac/dc

Contact Material

Brass

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+90°C

Mounting Type

Cable Mount

Series Number

66598

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+


Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

Note

Stock number 782-9851 is a reel of 4000 pieces.


TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing