TE Connectivity Male Solder Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG
- RS Stock No.:
- 164-0086
- Mfr. Part No.:
- 66180-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£1,258.00
(exc. VAT)
£1,510.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 + | £1.258 | £1,258.00 |
*price indicative
- RS Stock No.:
- 164-0086
- Mfr. Part No.:
- 66180-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Contact Size | 16 | |
Wire Size | 18 → 16 AWG | |
Termination Method | Solder | |
Series | Type XII | |
For Use With | CPC Connectors, M Series Connectors | |
Current Rating | 13A | |
Length | 27.56mm | |
Contact Plating | Gold over Nickel | |
Contact Material | Copper | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Contact Size 16 | ||
Wire Size 18 → 16 AWG | ||
Termination Method Solder | ||
Series Type XII | ||
For Use With CPC Connectors, M Series Connectors | ||
Current Rating 13A | ||
Length 27.56mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper | ||
Mounting Type Cable Mount | ||
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
Note
Stock number 782-9851 is a reel of 4000 pieces.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing