TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 14 → 12 AWG, 16 → 12 AWG

Subtotal (1 bag of 100 units)*

£438.90

(exc. VAT)

£526.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£4.389£438.90

*price indicative

RS Stock No.:
161-6052
Mfr. Part No.:
66261-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Contact Size

16

Wire Size

14 → 12 AWG, 16 → 12 AWG

Termination Method

Crimp

Series

Type XII

For Use With

CPC Connectors, G Series Connectors, M Series Connectors

Current Rating

15A

Contact Type

Power

Length

1.245in

Contact Plating

Tin

Contact Material

Copper

Mounting Type

Cable Mount

COO (Country of Origin):
US

Series XII Contacts



TE Connectivity CPC Contacts & Tooling


Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.