TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20 AWG, Wire Size 13AWG, 17 AWG
- RS Stock No.:
- 136-1814
- Mfr. Part No.:
- 1703014-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.291
(exc. VAT)
£0.349
(inc. VAT)
- RS Stock No.:
- 136-1814
- Mfr. Part No.:
- 1703014-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 20 AWG | |
| Current | 34A | |
| Wire Size | 13, 17AWG | |
| Series | AMP | |
| For Use With | 1.5 mm System Series Connectors | |
| Contact Type | Signal | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 20 AWG | ||
Current 34A | ||
Wire Size 13, 17AWG | ||
Series AMP | ||
For Use With 1.5 mm System Series Connectors | ||
Contact Type Signal | ||
Contact Plating Tin | ||
Voltage 250V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Nickel Silicon | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
TE Connectivity Pin Contact
The TE Connectivity male pin circular contact connector has a contact size of 17 and wire size ranging between 17AWG and 13AWG. This contact is MADE of copper-nickel silicon alloy and has tin contact plating. It can be used with 1.5mm pin diameter connector systems.
Features and Benefits
Crimp termination
Resistant to vibration and physical shock
Single-wire sealing system
Wide temperature range

